Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK1A471P

Panasonic EEEFK1A471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK1A471P.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.42%

CAD Models

Download Panasonic EEEFK1A471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.252
$ 0.337
$ 0.337
Stock
524,918
418,032
418,032
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEEFTA471XAP
Panasonic EEEFTA471XAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMZA100ADA471MHA0G
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 2000h 105°C Cardboard T/R
PanasonicEEUFC1A471
Capacitor Aluminum 470uF 10VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
KYOCERA AVXUCM1A471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 10V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEE-1AA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 10V 470muF 卤20% 0.315Dia 8.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCL 10V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic EEEFK1A471P provided by its distributors.

Panasonic EEEFK1A471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 600mA 2000h 105C Automotive T/R
EEE-FK Series 10 V 470 uF Ø 8 x 10.2 mm 105 °C Aluminum Electrolytic Capacitor
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 10 VDC,SMT,8x10.2,CT
470uF 10V 450mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
Cap Aluminum 470uF 10V 20% (8 X 10.2mm) SMD 600mA 2000 hr 105°C T/R
Avnet Japan
Aluminum Electrolytic Capacitors, 10V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK1A471P
  • EEE-FK1A471P.