Rubycon 16SGV470M8X10.5

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 470muF ±20% 0.315Dia 8.00mm
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16SGV470M8X10.5.

IHS

Datasheet2 pages3 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+97.28%

CAD Models

Download Rubycon 16SGV470M8X10.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.218
$ 0.218
Stock
362,346
146,248
146,248
Authorized Distributors
4
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
320 mA
360 mA
360 mA
Height - Seated (Max)
10.4902 mm
10.4902 mm
10.4902 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-12-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
KYOCERA AVXUUR1C471MNL6GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 16V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVE160ADA471MHA0G
470uF 16V 320mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
PanasonicEEE-1CA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEEHBC471UAP
Panasonic EEEHBC471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES

Descriptions

Descriptions of Rubycon 16SGV470M8X10.5 provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 470muF ±20% 0.315Dia 8.00mm
470uF 16V 320mA@120Hz ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
470¦ÌF 16V ¡À20% 2000h@ 105¡ãC 320mA@ 120Hz 8.3mm*8.3mm*10.5mm

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16 SGV 470 M 8X10.5
  • 16SGV470M-8X10.5