Nichicon UUR1C471MNL1GS

Aluminum Electrolytic Capacitor, 470UF 16 V, Ur Series 2000H 10 (dia.) X 10MM
$ 0.396
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UUR1C471MNL1GS.

Future Electronics

Datasheet3 pages3 years ago
Datasheet2 pages18 years ago

element14 APAC

Newark

Farnell

element14

Inventory History

3 month trend:
-12.13%

CAD Models

Download Nichicon UUR1C471MNL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.396
$ 0.292
Stock
51,078
42,427
Authorized Distributors
4
5
Capacitance
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
710 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
330 mA
458 mA
Height - Seated (Max)
10.4902 mm
10.0076 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR SGV 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEE-1CA471UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471AP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 16V 470muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUCD1C471MNL1GS
CAPACITOR ALUMINUM ELECTROLYTIC, 5000H 8 (DIA.) X 10MM, 470UF 16 VDC, CD SERIES
United Chemi-ConEMVE160ADA471MHA0G
470uF 16V 320mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS

Descriptions

Descriptions of Nichicon UUR1C471MNL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 470UF 16 V, UR SERIES 2000H 10 (DIA.) X 10MM
ALUMINUM ELECTROLYTIC CAPACITOR 470UF 16V 20%, SMD
UR Series 470 uF 16 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
CAP ALUM 470UF 20% 16V SMD / 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
470uF 16V 330mA@120Hz 卤20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors - SMD 16volts 470uF 20% 85C 10X10
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Cap Aluminum Lytic 470uF 16V 20% (10 X 10mm) SMD 330mA 2000h 85C Automotive T/R
Aluminum Electrolytic Capacitor 470Uf 16V 20%, Smd; Rango De Producto:Serie Ur; Capacidad:470Μf; Tensión Nominal:16V; Cubierta Del Condensador Ae:Radial - Smd; Diámetro:10Mm; Resistencia Esr:-; Altura:10Mm; Núm. De Contactos:2 |Nichicon UUR1C471MNL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL

Part Number Aliases

This part may be known by these alternate part numbers:

  • UUR1C471MNL1GS.