Panasonic EEEHBC471UAP

Panasonic EEEHBC471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEHBC471UAP.

IHS

Datasheet11 pages10 years ago

Panasonic

JRH Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-29.67%

CAD Models

Download Panasonic EEEHBC471UAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.257
$ 0.257
Stock
49,570
58,825
58,825
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
240 mA
340 mA
340 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEEFK1C471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 470muF ±20% 0.315Dia 8.00mm
PanasonicEEE-1CA471UP
Panasonic EEE1CA471UP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFP1C471AP
Panasonic EEEFP1C471AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
United Chemi-ConEMVA160ADA471MHA0G
470uF 16V 280mA@120Hz ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
KYOCERA AVXUUR1C471MNL6GS
Aluminum Electrolytic Capacitor, 470Uf, 16V, 20%, Smd, Full Reel
Cornell DubilierAFK477M16F24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 470µF 16V

Descriptions

Descriptions of Panasonic EEEHBC471UAP provided by its distributors.

Panasonic EEEHBC471UAP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 240mA 2000h 105¡ãC Automotive T/R
470uF 16V 240mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitors, 16V, 470µF, -40¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-HBC471UAP
  • EEEHBC471UAP.