Rubycon 16MS547MEFC6.3X5

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16MS547MEFC6.3X5.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Rubycon 16MS547MEFC6.3X5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.125
Stock
13,464
72,704
72,704
Authorized Distributors
3
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.08 Ω
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
65 mA
70 mA
70 mA
Height - Seated (Max)
6.5024 mm
5.0038 mm
5.0038 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NIC ComponentsNRWA470M25V5X11F
Capacitor Aluminum 47uF 25VDC 20% 5 X 11mm RDL 2mm 4.9 Ohm 71mA 1000 hr Bulk
NIC ComponentsNRSS470M35V5X11F
NRSS Series 47 uF 35 V 85°C 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
NIC ComponentsNRSS470M25V5X11F
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 6.35 Ohm 90mA 2000h 85C Bulk
Cornell DubilierSK470M025ST
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
Cornell DubilierSK470M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
Cornell DubilierSK470M010ST
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 95mA 2000h 85C Standard

Descriptions

Descriptions of Rubycon 16MS547MEFC6.3X5 provided by its distributors.

Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5mm) Radial 2.5mm 65mA 1000h 85°C Automotive Bulk
47uF 16V ±20% Plugin,D6.3xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
MS5 Series 47 uF 16 V ± 20 % Through Hole Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, Ms5 Series, 47 - F, - 20%, 16 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16MS547MEFC6.3X5

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16MS547MEFC 6.3X5