Cornell Dubilier SK470M016ST

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M016ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Newark

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.167
$ 0.058
$ 0.058
Stock
18,551
288,076
288,076
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
4.52 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
130 mA
130 mA
Height - Seated (Max)
10.9982 mm
11.9888 mm
11.9888 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECA1CM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM470I
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2.5mm 130mA 2000h 85C Automotive Ammo
KYOCERA AVXUVR1C470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 47muF ±20% 0.197Dia 5.00mm
PanasonicECA1CM470B
Panasonic ECA1CM470B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cornell DubilierSEK470M016ST
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SEK 16V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPM1C470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 16V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SK470M016ST provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 16V 47muF ±20% 0.197Dia 5.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 47UF, 16V 20%
Aluminum Electrolytic Capacitor 47 microfarad
CAPACITOR, AL ELECTROLYTIC, 47 UF, 20%, 16 VDC, RADIAL, ESR 4.52 OHMS, 5X11MM
Cap Aluminum Lytic 47uF 16V 20% (5 X 11mm) Radial 2mm 4.52 Ohm 0.13A 2000h 85C Standard
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 47µF 16V
Aluminum Electrolytic Capacitor, 47Uf, 16V 20%; Rango De Producto:Serie Sk; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:16V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Cde Mallory SK470M016ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor