NIC Components NRSS470M35V5X11F

NRSS Series 47 uF 35 V 85°C 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSS470M35V5X11F.

IHS

Datasheet3 pages5 years ago

NIC Components

Future Electronics

Inventory History

3 month trend:
-21.92%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.076
Stock
10,180
212,305
212,305
Authorized Distributors
2
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
Dielectric
-
-
-
ESR (Equivalent Series Resistance)
4.94 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Height - Seated (Max)
-
11.9888 mm
11.9888 mm
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)

Related Parts

PanasonicECA1VM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1HM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicECA1CM470
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 47muF ±20% 0.197Dia 5.00mm
NichiconUVK1V470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 35V 47muF ±20% 0.197Dia 5.00mm
NIC ComponentsNLE-L470M16V6.3X11F
Cap Aluminum Lytic 47uF 16V 20%( 6.3 X 11mm) Radial 2.5mm 4.23 Ohm 140mA 2000h 85C Bulk

Descriptions

Descriptions of NIC Components NRSS470M35V5X11F provided by its distributors.

NRSS Series 47 uF 35 V 85°C 5 x 11 mm LS=2 mm Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitors; General Purpose; Radial
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Cap Aluminum Lytic 47uF 35V 20% (5 X 11mm) Radial 2mm 4.94 Ohm 0.13A 2000h 85C Bulk

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS

Part Number Aliases

This part may be known by these alternate part numbers:

  • NRSS470M35V 5X11F