Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier SK470M025ST

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M025ST.

Electro Sonic

Datasheet8 pages4 years ago
Datasheet8 pages5 years ago

Gerber

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-82.86%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.03
$ 0.03
Stock
2,953
842,198
842,198
Authorized Distributors
6
3
3
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
3.95 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
130 mA
115 mA
115 mA
Height - Seated (Max)
10.9982 mm
5.0038 mm
5.0038 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECA-1EM470
M Series 25 V 47 uF 5 x 11 mm 2 mm=LS Radial Aluminum Electrolytic Capacitor
PanasonicECA-1EM470I
ALUMINUM ELECTROLYTIC CAPACITOR, 47uF, 25V, 20%, RADIAL
PanasonicECA-1EM470B
M Series 25 V 47 uf 5x11mm 5mm=LS Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUVR1E470MDD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUFW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 25V 47muF ±20% 0.197Dia 5.00mm
NichiconUKW1E470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 25V 47muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Cornell Dubilier SK470M025ST provided by its distributors.

Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 3.95 Ohm 130mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 50V 47muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor 47 microfarad
CAPACITOR, AL ELECTROLYTIC, 47 UF, 20%, 25 VDC, RADIAL, ESR 3.95 OHMS, 5X11MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
85 ºC Radial Leaded Aluminum Electrolytic Capacitors 47µF 25V
47μF 25V ±20% 2mm 3.95Ω 2000h@ 85°C Plugins Through hole mounting 5mm(Length)*13mm(height)
ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25; ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 25V, 20%, RADIAL; Capacitance:47µF; Voltage(DC):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:2000 ho

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor