Cornell Dubilier SK470M010ST

Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 95mA 2000h 85C Standard
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SK470M010ST.

IHS

Datasheet8 pages4 years ago

Sager Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-14.43%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.093
$ 0.093
Stock
16,902
105,208
105,208
Authorized Distributors
4
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5.36 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
95 mA
90 mA
90 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECE-A1AN470U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 10V 47muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUVR1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 47muF ±20% 0.197Dia 5.00mm
NichiconUPW1A470MDD6
Cap Aluminum Lytic 47uF 10V 20% (4 X 11mm) Radial 1.5mm 120mA 2000h 105C Automotive Bulk
NichiconUPW1A470MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 47muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1AN470UB
Aluminum Electrolytic Capacitors - Radial Leaded 10VDC 47uF SU BI-POL
Wurth Elektronik860010272003
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Cornell Dubilier SK470M010ST provided by its distributors.

Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 5.36 Ohm 95mA 2000h 85C Standard
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SK 10V 47muF ±20% 0.197Dia 5.00mm
Capacitor, Al Electrolytic, 47 uF, 10 WVDC, 13 VDC, +/-20%, Radial Leaded, -40 C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 10V 20%
Aluminum Electrolytic Capacitor 47Uf, 10V, 20%, Radial; Rango De Producto:Serie Sk; Capacidad:47Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:10V; Diámetro:5Mm; Terminales Del Condensador:Conexión Radial; Altura:11Mm |Cornell Dubilier SK470M010ST
CAPACITOR ALUM ELEC 47UF, 10V, 20%, RADI; CAPACITOR ALUM ELEC 47UF, 10V, 20%, RADIAL; Product Range: CORNELL DUBILIER - SK Series; Capacitance: 47µF; Capacitance Tolerance: ± 20%; Voltage Rating: 10V; Diameter: 5mm; ESR: 5.36o

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor