Rubycon 10ZLJ2700M12.5X20

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2700muF 10V
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLJ2700M12.5X20.

IHS

Datasheet4 pages3 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.66%

CAD Models

Download Rubycon 10ZLJ2700M12.5X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.59
$ 0.59
Stock
22,780
35,230
35,230
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
1.82 A
2.6 A
2.6 A
Height - Seated (Max)
21.9964 mm
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2700uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN6R3ELL272MJ20S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 20mm) Radial 5mm 1960mA 10000h 105C Bulk
United Chemi-ConEKZN6R3ELL272MK16S
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconUHW0J272MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 6.3V 2700muF ±20% 0.394Dia 10.00mm
2700uF 16V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 10ZLJ2700M12.5X20 provided by its distributors.

ZLJ Radial Can aluminum electrolytic capacitor 0.492Dia 12.50mm ±20% 2700muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 10V 20%( 12.5 X 20mm) Radial 5mm 2600mA 10000h 105C Bulk
2700uF 10V 25mΩ ±20% 1.82A@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
2.7mF 10V ¡À20% 5mm 10000h@ 105¡ãC 1.82A@ 120Hz,2.6A@ 100kHz ,D12.5xL20mm 22mm
CAP ALUM 2700UF 20% 10V RADIAL

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG