Rubycon 16ZLH2700MEFC12.5X25

2700uF 16V ±20% Plugin, D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 16ZLH2700MEFC12.5X25.

IHS

Datasheet3 pages3 years ago

Master Electronics

Newark

Inventory History

3 month trend:
-5.07%

CAD Models

Download Rubycon 16ZLH2700MEFC12.5X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.428
$ 0.594
$ 0.594
Stock
20,351
19,796
19,796
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
2.03 A
3.19 A
3.19 A
Height - Seated (Max)
27.0002 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
PanasonicEEUFR1C272
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 2700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR1C272B
Panasonic EEUFR1C272B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1C272MHD6
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
United Chemi-ConEKY-160ELL272ML20S
Cap Aluminum Lytic 2700uF 16V 20% (16 X 20mm) Radial 7.5mm 2530mA 10000h 105°C Bulk
NichiconUHE1C272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHE 16V 2700muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Rubycon 16ZLH2700MEFC12.5X25 provided by its distributors.

2700uF 16V ±20% Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 16V 20% (12.5 X 25mm) Radial 5mm 2900mA 10000h 105C Bulk
CAPACITOR ALUM ELECT, 2700UF, 16V, 20%, RADIAL; Capacitance:2700µF; Capacitance Tolerance:± 20%; Diameter:12.5mm; Height:25mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16ZLH2700MEFC 12.5X25