Rubycon 6.3ZLH2700MEFC10X23

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
$ 0.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLH2700MEFC10X23.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
-18.76%

CAD Models

Download Rubycon 6.3ZLH2700MEFC10X23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEUFR0J272L
Panasonic EEUFR0J272L - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEUFR0J272LB
Panasonic EEUFR0J272LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL272MJ20S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 20mm) Radial 5mm 1960mA 10000h 105C Bulk
United Chemi-ConEKYB6R3ELL272MJ25S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 25mm) Radial 5mm 1910mA 8000h 105C Bulk
United Chemi-ConEKZN6R3ELL272MK16S
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105C Bulk
2700uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Rubycon 6.3ZLH2700MEFC10X23 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 23mm) Radial 5mm 2.25A 10000h 105C Bulk
2700uF 6.3V 18mΩ ±20% 1.575A@120Hz Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP ALUM 2700UF 20% 6.3V RADIAL
2.7mF 6.3V ±20% 5mm 10000h@ 105°C 1.575A@ 120Hz Plugins,D10xL23mm Through hole mounting 10mm(Length)*25mm(height)
CAPACITOR ALUM ELECT, 2700UF, 6.3V, 20%, RADIAL; Capacitance:2700µF; Capacitance Tolerance:± 20%; Diameter:10mm; Height:23mm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Life Time @ Temperature:10000 hours @ 105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLH2700MEFC 10X23