Rubycon 6.3ZLJ2700M10X20

2700uF 6.3V ±20% Plugin, D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 6.3ZLJ2700M10X20.

IHS

Datasheet4 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+95.09%

CAD Models

Download Rubycon 6.3ZLJ2700M10X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.26
$ 0.363
$ 0.363
Stock
8,625
24,796
24,796
Authorized Distributors
4
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.372 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

United Chemi-ConEKYA6R3ELL272MJ20S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 2700muF 6.3V
PanasonicEEUFR0J272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 2700muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR0J272LB
Panasonic EEUFR0J272LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL272MJ20S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 20mm) Radial 5mm 1960mA 10000h 105C Bulk
United Chemi-ConEKZN6R3ELL272MK16S
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 6.3ZLJ2700M10X20 provided by its distributors.

2700uF 6.3V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 20mm) Radial 5mm 1960mA 10000h 105¡ãC Bulk
Al Electrolytic Cap, 2.7mF, 6.3V ±20%, 5mm Pitch, 10000h@105°C, 1.372A@120Hz, 1.96A@100kHz, TH, D10×L20mm, 10mm × 20mm × 22mm
Aluminium Electrolytic Capacitor, Zlj Series, 2700 - F, - 20%, 6.3 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 6.3ZLJ2700M10X20
CAP, 2700µF, 6.3V, 20%; Capacitance: 2700µF; Voltage Rating: 6.3V; Product Range: ZLJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperatu

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6.3ZLJ2700M 10X20