Nichicon UHW0J272MPD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 6.3V 2700muF ±20% 0.394Dia 10.00mm
$ 0.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UHW0J272MPD.

IHS

Datasheet6 pages3 years ago

TME

Nichicon SCT

Arrow.cn

Inventory History

3 month trend:
+837%

CAD Models

Download Nichicon UHW0J272MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.375
$ 0.375
Stock
27,058
63,669
63,669
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
20 mΩ
20 mΩ
Life (Hours)
10000 hours
-
-
Ripple Current
1.875 A
2.18 A
2.18 A
Height - Seated (Max)
21.9964 mm
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NichiconUHW1A272MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 10V 2700muF ±20% 0.492Dia 12.50mm
PanasonicEEUFR0J272L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 6.3V 2700muF ±20% 0.394Dia 10.00mm
PanasonicEEUFR0J272LB
Panasonic EEUFR0J272LB - Aluminum Electrolytic Capacitors (Radial Lead Type)
United Chemi-ConEKZN6R3ELL272MJ20S
Cap Aluminum Lytic 2700uF 6.3V 20%( 10 X 20mm) Radial 5mm 1960mA 10000h 105C Bulk
United Chemi-ConEKZN6R3ELL272MK16S
Cap Aluminum Lytic 2700uF 6.3V 20% (12.5 X 16mm) Radial 5mm 1900mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of Nichicon UHW0J272MPD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHW 6.3V 2700muF ±20% 0.394Dia 10.00mm
Cap Aluminum Lytic 2700uF 6.3V 20% (10 X 20mm) Radial 5mm 2500mA 10000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
2700uF 6.3V 19m惟 卤20% 1.875A@120Hz Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
2.7mF 6.3V ¡À20% 5mm 10000h@ 105¡ãC 1.875A@ 120Hz,2.5A@ 100kHz ,D10xL20mm 22mm
Extremely Low Impedance, High Reliability Lead Type, 2700 μ F, 6.3 V, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 6.3V RADIAL
Radial - Bulk Rohs Compliant: Yes |Nichicon UHW0J272MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL