Rubycon 10YXJ1000M10X12.5

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXJ 10V 1000muF ±20% 0.394Dia 10.00mm
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXJ1000M10X12.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

Farnell

JRH Electronics

Inventory History

3 month trend:
+22.64%

CAD Models

Download Rubycon 10YXJ1000M10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.128
$ 0.128
Stock
160,178
447,892
447,892
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
10000 hours
10000 hours
Ripple Current
648.75 mA
798 mA
798 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYA100ELL102MJC5S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 10V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicEEUFR1A102L
Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 1000muF 卤20% 0.315Dia 8.00mm
United Chemi-ConEKZM100ETD102MH15D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 15mm) Radial 3.5mm 1250mA 8000h 105C Ammo

Descriptions

Descriptions of Rubycon 10YXJ1000M10X12.5 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXJ 10V 1000muF ±20% 0.394Dia 10.00mm
1000uF 10V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitors-DIP DIP,D10xL12.5mm 1mF ±20% Ф10.00 x 12.50mm 10V 80mΩ 865mA 8000Hrs@105℃
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.865A 8000h 105C Bulk
CAP ALUM 1000UF 20% 10V RADIAL / 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Aluminium Electrolytic Capacitor, Yxj Series, 1000 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10YXJ1000M10X12.5
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: YXJ Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10YXJ1000M 10X12.5