Rubycon 10ZLH1000MEFC8X16

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 1000muF 卤20% 0.315Dia 8.00mm
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH1000MEFC8X16.

IHS

Datasheet3 pages3 years ago

Master Electronics

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+331%

CAD Models

Download Rubycon 10ZLH1000MEFC8X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.163
$ 0.163
Stock
187,369
135,158
135,158
Authorized Distributors
6
5
5
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
750 mA
750 mA
750 mA
Height - Seated (Max)
17.5006 mm
17.4752 mm
17.4752 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

United Chemi-ConEKZM100ETD102MH15D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 15mm) Radial 3.5mm 1250mA 8000h 105C Ammo
PanasonicEEUFR1A102L
Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
PanasonicEEUFR1A102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKY-100ELL102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
United Chemi-ConEKY-100EC3102MH20D
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 1050mA 6000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 1000muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Rubycon 10ZLH1000MEFC8X16 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZLH 10V 1000muF 卤20% 0.315Dia 8.00mm
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPA
1000uF 10V ±20% 1.25A@100kHz Plugin,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1000uF 10V 20% Radial Al Electrolytic Cap 8x16mm 1.25A 105C
CAP ALUM 1000UF 20% 10V RADIAL / 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH1000MEFC 8X16