Panasonic EEUFR1A102L

Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A102L.

IHS

Datasheet12 pages10 years ago

Future Electronics

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-0.30%

CAD Models

Download Panasonic EEUFR1A102L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.223
$ 0.223
Stock
138,756
38,225
38,225
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
41 mΩ
41 mΩ
Life (Hours)
8000 hours
8000 hours
8000 hours
Ripple Current
1.24 A
1.24 A
1.24 A
Height - Seated (Max)
16.51 mm
16.51 mm
16.51 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1A102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZM100ETD102MH15D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 15mm) Radial 3.5mm 1250mA 8000h 105C Ammo
Cap Aluminum Lytic 1000uF 10V 20% (8 X 16mm) Radial 3.5mm 1250mA 8000h 105C Bulk
United Chemi-ConEKZH100ELL102MJC5S
1000uF 10V ±20% 744mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
United Chemi-ConEKY-100ELL102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 6000h 105°C Bulk
United Chemi-ConEKZH100ETD102MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
KYOCERA AVXUHE1A102MPD
HE Series 10 V 1000 uF 8x20mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

Descriptions

Descriptions of Panasonic EEUFR1A102L provided by its distributors.

Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 1000muF ±20% 0.315Dia 8.00mm
Panasonic EEUFR1A102L - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 10V, 20%, RADIAL
CAPACITOR, ALUM ELECTROLYTIC, CAP 1000 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X15,BULK
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1240mA 8000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 1000uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 10 V 1000 uF Ø 8 x 15 mm LS=3.5 mm 105 °C Low ESR Electrolytic

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A102L
  • EEU-FR1A102L.