Rubycon 10ZLS1000MEFC10X12.5

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLS1000MEFC10X12.5.

IHS

Datasheet2 pages3 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
+82.15%

CAD Models

Download Rubycon 10ZLS1000MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.146
$ 0.146
Stock
16,941
180,178
180,178
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
744 mA
648.75 mA
648.75 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKYA100ELL102MJC5S
KYA Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 1000muF 10V
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR YXF 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZH100ELL102MJC5S
1000uF 10V ±20% 744mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF
NichiconUHV1A102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 10V 1000muF 卤20% 0.394Dia 10.00mm
United Chemi-ConEKZH100ETD102MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount

Descriptions

Descriptions of Rubycon 10ZLS1000MEFC10X12.5 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
1mF 10V ¡À20% 5mm 6000h@ 105¡ãC 1.24A@ 100 kHz,744mA@ 120Hz ,D10xL12.5mm 10mm*12.5mm*14mm
Electrolytic Capacitor, Zls Series, 1000 F, 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLS1000MEFC10X12.5
CAP ALUM 1000UF 20% 10V RADIAL
Radial Can ZLS 10V 1000muF ±20% 0.394Dia 10.00mm
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: ZLS Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG