Rubycon 10ZLH1000MEFC10X12.5

ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10ZLH1000MEFC10X12.5.

IHS

Datasheet3 pages3 years ago

HQonline

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-6.44%

CAD Models

Download Rubycon 10ZLH1000MEFC10X12.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.146
$ 0.146
Stock
447,818
180,128
180,128
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
8000 hours
8000 hours
Ripple Current
798 mA
648.75 mA
648.75 mA
Height - Seated (Max)
13.9954 mm
13.9954 mm
13.9954 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKZN100ELL102MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
PanasonicEEUFR1A102L
Aluminum Electrolytic Capacitor, 1000 uF, 10 V, ± 20%, 8000 hours @ 105°C, Radial Leaded
PanasonicEEUFR1A102LB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEKZH100ELL102MJC5S
1000uF 10V ±20% 744mA@120Hz Plugin,D10xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 10V 1000muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKZM100ETD102MH15D
Cap Aluminum Lytic 1000uF 10V 20%( 8 X 15mm) Radial 3.5mm 1250mA 8000h 105C Ammo

Descriptions

Descriptions of Rubycon 10ZLH1000MEFC10X12.5 provided by its distributors.

ZLH Series 10 V 1000 µF 10x12.5 mm LS=5mm Radial Aluminum Electrolytic Capacitor
1000uF 10V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 1330mA 10000h 105C Box
1mF 10V ¡À20% 5mm 10000h@ 105¡ãC 1.33A@ 100 kHz,798mA@ 120Hz ,D10xL12.5mm 10mm*12.5mm*14mm
Aluminium Electrolytic Capacitor, Zlh Series, 1000 - F, - 20%, 10 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10ZLH1000MEFC10X12.5
CAP, 1000µF, 10V, 20%; Capacitance: 1000µF; Voltage Rating: 10V; Product Range: ZLH Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diamete; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10ZLH1000MEFC 10X12.5