Rubycon 10YXG10000MEFC18X35.5

Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 6000h 105C
$ 1.263
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10YXG10000MEFC18X35.5.

IHS

Datasheet3 pages9 years ago

Master Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-68.75%

CAD Models

Download Rubycon 10YXG10000MEFC18X35.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.263
$ 1.452
Stock
16
1,748
Authorized Distributors
5
4
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
6000 hours
8000 hours
Ripple Current
2.954 A
4.22 A
Height - Seated (Max)
37.4904 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2011-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-31
LTD Date2025-12-31

Related Parts

PanasonicEEUFC1A103
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 10000muF 10V
NichiconUPS1A103MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 10V DC, PS SERIES 3000H 18(DIA.)X35.5MM
NichiconUPM1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 10000muF ±20% 0.709Dia 18.00mm
NichiconUPJ1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 10000muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYA100ELL103MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 10000muF 10V
Wurth Elektronik860010280028
WCAP-ATG8 Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Rubycon 10YXG10000MEFC18X35.5 provided by its distributors.

Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 6000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Yxg Series, 10000 - F, - 20%, 10 V, 18 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 10YXG10000MEFC18X35.5
CAP, 10000µF, 10V, 20%; Capacitance: 10000µF; Voltage Rating: 10V; Product Range: YXG Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diame; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG