Panasonic EEUFC1A103

Panasonic EEUFC1A103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1A103.

IHS

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Farnell

Master Electronics

Inventory History

3 month trend:
-1.50%

CAD Models

Download Panasonic EEUFC1A103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 1.656
$ 1.656
Stock
15,569
30,756
30,756
Authorized Distributors
6
5
5
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
30 mΩ
30 mΩ
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
3.68 A
3.128 A
3.128 A
Height - Seated (Max)
35.5092 mm
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

NichiconUPJ1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 10000muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUPW1A103MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 10V DC, PW SERIES 8000H 18(DIA.)X35.5MM
NichiconUPM1A103MHD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 6000h 105C
United Chemi-ConEKY-100ELL103MMP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF
Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 6000h 105C

Descriptions

Descriptions of Panasonic EEUFC1A103 provided by its distributors.

Panasonic EEUFC1A103 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR 10000UF,
Aluminum Electrolytic Capacitors, 10000uF, 10V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 10 V 10000 uF Ø 18 x 35.5 mm LS=7.5 mm 105°C Low ESR Electrolytic
10mF 10V ±20% 7.5mm 5000h@ 105°C 3.128A@ 120Hz,3.68A@ 100kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1A103
  • EEU-FC1A103.
  • EEUFC1A103.