Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPS1A103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 10000muF ±20% 0.709Dia 18.00mm
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPS1A103MHD.

IHS

Datasheet6 pages4 years ago

Nichicon SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.20%

CAD Models

Download Nichicon UPS1A103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 1.421
$ 1.421
Stock
20,332
17,329
17,329
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
15 mΩ
15 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
170 mA
3.68 A
3.68 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVXUVR1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 10000muF ±20% 0.630Dia 16.00mm
Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 6000h 105C
Cornell Dubilier381LX103M010H012
Capacitors, Aluminum Electrolytic, Snap In 10000uF 10V 20% | Cornell-Dubilier 381LX103M010H012
PanasonicECA-1AHG103
Cap Aluminum 10000uF 10V 20% (16 X 31.5mm) Radial 7.5mm 1890mA 2000h 105°C Bulk
Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 6000h 105C
PanasonicEEU-HD1A103B
AL LYTIC CAP, RADIAL HD SERIES, 105C / 10VDC,10000UF,16X25 LS 7.5MM T&A BOX ST

Descriptions

Descriptions of Nichicon UPS1A103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPS 10V 10000muF ±20% 0.709Dia 18.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 10000UF 10V DC, PS SERIES 3000H 18(DIA.)X35.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 10V ±20% 7.5mm 3000h@ 105°C 2.349A@ 120Hz,2.7A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm(Length)*37.5mm(height)

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL