Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPJ1A103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 10000muF ±20% 0.709Dia 18.00mm
$ 0.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPJ1A103MHD.

IHS

Datasheet12 pages4 years ago

TME

Newark

Inventory History

3 month trend:
-2.04%

CAD Models

Download Nichicon UPJ1A103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 1.595
Stock
317
1,221
Authorized Distributors
6
4
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.73 A
2.73 A
Height - Seated (Max)
41.5036 mm
42.0116 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPM1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 10000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 6000h 105C
PanasonicEEUFC1A103
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 10000muF 10V
Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 6000h 105C
NichiconUVK1A103MHD
10000uF 10V 卤20% 2.55A@120Hz Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 10000muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UPJ1A103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 10000muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10000uF 10V 21m惟 卤20% 2.73A@120Hz Plugin,D18xL40mm Aluminum Electrolytic Capacitors - Leaded ROHS
Low Impedance, For Switching Power Supplies Lead Type, 10000 μ F, 10 V, RoHS
Nichicon SCT
CAP ALUM 10000UF 20% 10V RADIAL
10mF 10V ±20% 7.5mm 5000h@ 105°C 2.73A@ 120Hz,3.04A@ 10 kHz Plugins,D18xL40mm Through hole mounting 18mm*40mm*41.5mm
Capacitor Alum Elect, 10000Uf, 10V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPJ1A103MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL