Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UPM1A103MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 10000muF ±20% 0.709Dia 18.00mm
$ 1.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPM1A103MHD.

IHS

Datasheet10 pages4 years ago

Newark

Nichicon SCT

TME

Inventory History

3 month trend:
-1.49%

CAD Models

Download Nichicon UPM1A103MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.595
$ 0.996
Stock
1,221
471
Authorized Distributors
4
6
Capacitance
10 mF
10 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
5000 hours
5000 hours
Ripple Current
2.73 A
2.73 A
Height - Seated (Max)
42.0116 mm
41.5036 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconUPJ1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 10V 10000muF ±20% 0.709Dia 18.00mm
Cap Aluminum Lytic 10000uF 10V 20% (16 X 40mm) Radial 7.5mm 4080mA 6000h 105C
PanasonicEEUFC1A103
FC Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 10000muF 10V
Cap Aluminum Lytic 10000uF 10V 20% (18 X 35.5mm) Radial 7.5mm 4220mA 6000h 105C
KYOCERA AVXUVR1A103MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 10000muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKYA100ELL103MLN3S
KYA Radial Can aluminum electrolytic capacitor 0.630Dia 16.00mm ±20% 10000muF 10V

Descriptions

Descriptions of Nichicon UPM1A103MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 10000muF ±20% 0.709Dia 18.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
10mF 10V ±20% 7.5mm 5000h@ 105°C 2.97A@ 120Hz,3.3A@ 10 kHz Plugins,D18xL40mm Through hole mounting 18mm(Length)*42mm(height)
Capacitor Alum Elect, 10000Uf, 10V, 20%, Radial; Capacitance:10000Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UPM1A103MHD

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL