
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST49772129 | 9,000 | 1 | 16h | ||||||||
| DigiKey | UDZSTE-1724BCT-ND | 4,197 | 1 | Cut Tape | ||||||||
| Verical | UDZSTE-1724B | 9,000 | 1064 | |||||||||
| Win Source | WS-UDZSTE-1724B | 223,900 | 1670 | 23h | ||||||||
| Classic Components | UDZSTE-1724B | 1,886 | 13h |
Download ROHM UDZSTE-1724B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of ROHM UDZSTE-1724B provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: