Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GDZ2V2B-E3-18

Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
$ 0.108
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ2V2B-E3-18.

IHS

Datasheet4 pages5 years ago

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay GDZ2V2B-E3-18 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5221BS-7-F
Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5223BS-7-F
DIODE ZENER 2.7V 200MW SOD323 / Zener Diode Single 2.7V 5% 30Ohm 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay GDZ2V2B-E3-18 provided by its distributors.

Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
Zener Diode Single 2.2V 4% 100Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Sod323; |Vishay GDZ2V2B-E3-18
±4% 120μA 2.2V 100Ω 200mW Freestanding SOD-323 SMD mount 2.85mm*1.5mm*1.15mm
Zener Diodes 2.2Volt 0.2 Watt 2%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric