ROHM UDZVTE-1724B

Cut Tape (CT) Surface Mount ZENER DIODE Single Zener Diode 100nA @ 19V 200mW 24V 120Ohm
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UDZVTE-1724B.

IHS

Datasheet9 pages5 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-1.85%

CAD Models

Download ROHM UDZVTE-1724B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.049
$ 0.06
Stock
2,027,151
2,219,067
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
Zener Voltage
2.4 V
2.4 V
Tolerance
-
2 %
Power Dissipation
-
200 mW
Impedance
120 Ω
120 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 2.4V 5% 100Ohm 200mW 2-Pin SOD-323 T/R
Zener Diode Single 2.4V 2% 100Ohm 200mW 2-Pin SOD-323 T/R
Diode Zener Single 2.4V 2% 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5221BS-7-F
Zener Diode, 2.4V, 0.2W, Sod-323 Rohs Compliant: Yes |Diodes Inc. MMSZ5221BS-7-F
Diodes Inc.MMSZ5223BS-7-F
DIODE ZENER 2.7V 200MW SOD323 / Zener Diode Single 2.7V 5% 30Ohm 200mW 2-Pin SOD-323 T/R
Diodes Inc.MMSZ5225BS-7-F
MMSZ5225BS Series 200 mW 3 V 10 mA Surface Mount Zener Diode - SOD-323

Descriptions

Descriptions of ROHM UDZVTE-1724B provided by its distributors.

Cut Tape (CT) Surface Mount ZENER DIODE Single Zener Diode 100nA @ 19V 200mW 24V 120Ohm
Diode Zener Single 24V 2% 200mW 2-Pin UMD T/R
Zener Diode, 24V V(Z), 2.19%, 0.2W, Silicon, Unidirectional
Zener Diode, 0.2W, 24V, Sod-323F; Zener Voltage Vz Typ:24V; Power Dissipation Pd:200Mw; Diode Case Style:Sod-323F; Zener Tolerance ±:-; No. Of Pins:2Pins; Operating Temperature Max:150°C; Product Range:Udzv Series; Automotive Rohs Compliant: Yes |Rohm UDZVTE-1724B

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • UDZVTE1724B