Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GDZ2V0B-E3-08

SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional

$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GDZ2V0B-E3-08.

IHS

Datasheet4 pages5 years ago

Future Electronics

X-ON

HQonline

Inventory History

3 month trend:
+13.63%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.067
Stock
598,116
90,347
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
SOD-323-2
Zener Voltage
2 V
2 V
Tolerance
4 %
4 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
100 Ω
Max Reverse Leakage Current
120 µA
120 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
Diodes Inc.MMSZ5221BS-7-F
Diode Zener Single 2.4V 5% 200mW 2-Pin SOD-323 T/R

Descriptions

Descriptions of Vishay GDZ2V0B-E3-08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
GDZ Series 2 V ±4% 200 mW Surface Mount Small Signal Zener Diode - SOD-323
Zener Diode Single 2V 4% 100Ohm 200mW 2-Pin SOD-323 T/R
Discrete Diode ±4% 120μA 2V 100Ω 200mW SOD-323 SMD 2.85mm × 1.5mm × 1.15mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GDZ2V0BE308