onsemi MM5Z2V4ST1

DIODE ZENER 2.53V 200MW SOD523 / Zener Diode 2.53 V 200 mW ±4% Surface Mount SOD-523
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z2V4ST1.

IHS

Datasheet4 pages20 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MM5Z2V4ST1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.086
Stock
107,344
1,939,711
Authorized Distributors
0
6
Mount
Surface Mount
-
Case/Package
-
SOD-523-2
Zener Voltage
2.53 V
2.53 V
Tolerance
4 %
4 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
1 kΩ
Max Reverse Leakage Current
120 µA
120 µA
Forward Voltage
-
900 mV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2006-12-31
LTD Date2007-06-30

Related Parts

Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2
Zener Diode, 2.2V V(Z), 4.1%, 0.2W, Silicon, Unidirectional
Zener Diode, 2V V(Z), 4.27%, 0.2W, Silicon, Unidirectional
MM3Z2V4ST1 Series 200 mW 10 mA 2.4 V SMT Zener Voltage Regulator - SOD-323
Zener Diode, 2.7V V(Z), 4.3%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT52C2V0S-7-F
Zener Diode Single 2V 4.5% 100Ohm 200mW 2-Pin SOD-323 T/R / DIODE ZENER 2V 200MW SOD323

Descriptions

Descriptions of onsemi MM5Z2V4ST1 provided by its distributors.

DIODE ZENER 2.53V 200MW SOD523 / Zener Diode 2.53 V 200 mW ±4% Surface Mount SOD-523
Zener Diode, 2.4V V(Z), 3.95%, 0.2W, Silicon, Unidirectional
Diodes- Zener 2.4V 200mW No-Cancel/No-Return
DIODE ZENER 2.53V 200MW SOD523
±4% 120μA 2.53V 100Ω 200mW Freestanding SOD-523 SMD mount 1.2mm*800μm*600μm
2.4 V 0.2 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd