ROHM SLR-325VRT31

Single Color LED, Red, Diffused, T-1, 3.2mm
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLR-325VRT31.

IHS

Datasheet3 pages19 years ago

DigiKey

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-09-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V

Descriptions

Descriptions of ROHM SLR-325VRT31 provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3.2mm
LED Uni-Color Red 650nm 2-Pin T/R
LED, RED, 650NM, 10MCD, T-1;
630nm 40¡ã 2V 10mA , , 6mm*3.8mm*5.7mm
LED RED DIFFUSED T-1 T/H
LED CIRCULAR TYPE RED

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLR325VRT31