Lumex SSL-LX25783ID

Single Color LED, High Intensity Red, Diffused, 7mm
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX25783ID.

IHS

Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-15.78%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-4, 10mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Lumex SSL-LX25783ID provided by its distributors.

Single Color LED, High Intensity Red, Diffused, 7mm
LED, 2.5X7MM RECTANGULAR, DIFFUSED, EMIT RED, LENS RED, 80 VIEW ANGLE
LED, 2.3X8mm, RED, 9MCD, 635NM; Bulb Siz
LED LAMP 2.5x7 635 RED D IFF 2003FRM
LED RED DIFF RECT 2.3MMX7MM T/H
LED, 2.3MM X 7MM, 9MCD, 635NM;
635nm 80° 2V 20mA With flat top,rectangle spread red Plugins standard mounting,Through hole mounting 7mm*2.3mm*8mm
LED, 2.3MM X 7MM, 9MCD, 635NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: 7mm x 2.3mm; Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 635nm; Luminous Intensity: 9mcd; Viewing Angle: 80°; Lens Sha

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX25783-ID
  • SSL-LX25783ID.