VCC 4304H1

Led Reflector Bulb Bi-pin, Red, Single Chip, T-1 3/4 Lamp, 5.59MM Dia., 3 V
$ 0.289
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4304H1.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago
Datasheet2 pages20 years ago

VCC

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
+8.35%

CAD Models

Download VCC 4304H1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED, Round, Dome Top, Diffused, Red, 700nm, 30°, 2.25V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
Dialight521-9432F
Single Color LED, Red, Tinted Nondiffused, T-1, 3mm

Descriptions

Descriptions of VCC 4304H1 provided by its distributors.

LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, Red, Diffused, T-4, 9.906mm
4304H Series Red 5 mm 65° 6.3 mcd Diffused 2 V Solid State LED-T-1 3/4
LED Uni-Color Red 650nm 2-Pin T-1 3/4
Chicago Miniature T - 1 3/4 LED -Super Brite
630nm 40° 2V 10mA circular,with dome spread red standard mounting,Through hole mounting 4.8mm*4.8mm*9.98mm
SUPER BRIGHT 2 WIRE SOLID STATE
Led, Red, T-1 3/4 (5Mm), 6.3Mcd, 650Nm; Led Color:Red; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Forward Voltage:2V; Wavelength Typ:630Nm; Luminous Intensity:10Mcd; Viewing Angle:40°; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company 4304H1

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC