ROHM SLI-343V8RC3F

SLI-343 Series Red Ø3 mm 40° Transparent 330 mcd 2.2 V Round Through Hole LED
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SLI-343V8RC3F.

IHS

Datasheet5 pages18 years ago

Future Electronics

Inventory History

3 month trend:
-11.17%

CAD Models

Download ROHM SLI-343V8RC3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.154
$ 0.148
Stock
100,204
54,834
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
330 mcd
330 mcd
Lens Style
Circular, Clear, Colored, Diffused, Dome, Tinted
Circular, Colored, Diffused, Dome
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
20 mA
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-10-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, 5mm
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Diffused Red, T-1 3/4, 5mm
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of ROHM SLI-343V8RC3F provided by its distributors.

SLI-343 Series Red Ø3 mm 40° Transparent 330 mcd 2.2 V Round Through Hole LED
Single Color LED, Red, Transparent, T-1, 3.1mm
LED Uni-Color Red 639nm 2-Pin T-1 Bulk
ROHM LED, SLI-343, 639 nm, 3.8 Dia.x 5.4mm

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLI343V8RC3F