ROHM SIR-568ST3F

SIR-568ST3F Series 2.1 V 850 nm Infrared Light Emitting Diodes Top View Type
$ 0.925
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM SIR-568ST3F.

IHS

Datasheet6 pages7 years ago

Future Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-59.91%

CAD Models

Download ROHM SIR-568ST3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-12-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
ams-OSRAMSFH 4646-Z
Narrow beam LED in MIDLED package, 3.1mmx2.3mmx1.6mm, -40°C to 100°C
Dialight555-3001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of ROHM SIR-568ST3F provided by its distributors.

SIR-568ST3F Series 2.1 V 850 nm Infrared Light Emitting Diodes Top View Type
Infrared Emitter 850nm 38mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
EMITTER IR 850NM 100MA T 1 3/4 / Infrared (IR) Emitter 850nm 1.6V 100mA 18mW/sr @ 50mA 26° T 1 3/4
Infrared LED, 5mm, 1-Element, 850nm
LED IrLED 850nm 2-Pin T-1 3/4 Bulk
EMITTER IR 850NM 100MA T 1 3/4

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • SIR568ST3F