Lumex SSL-LX5093SRC/DV

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
$ 0.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SRC/DV.

IHS

Datasheet1 page14 years ago

element14 APAC

Electro Sonic

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-04-02
LTD Date2024-04-02

Related Parts

Single Color LED, Red, Water Transparent, T-1, 3mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
CREE C503B-RCN-CW0Z0AA1 LED Wired Red Circular 5mm 5.1cd 30° 50mA 2.1V
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm

Descriptions

Descriptions of Lumex SSL-LX5093SRC/DV provided by its distributors.

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
LED, RED, T-1 3/4, 1500MCD, 660NM; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 1.7V; Wavelength Typ: 660nm; Luminous Intensity: 1500mcd; Viewing Angle: 30
Led, Red, T-1 3/4 (5Mm), 1.5Cd, 660Nm; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:660Nm; Tensión Directa:1.7V; Corriente Directa If:20Ma; Intensidad Luminosa:1500Mcd; Led, Montaje:Through Hole |Lumex SSL-LX5093SRC/DV

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093SRC/DV.