Dialight 555-3001F

LED, Round, Dome Top, Transparent, Red, 650nm, 40°, 1.6V, TH, 2.03mm × 2.03mm × 2mm
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3001F.

Master Electronics

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-80.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
Dialight550-5107F
Dialight RedLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Single Color LED, Red, 5mm
Dialight555-3008F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator

Descriptions

Descriptions of Dialight 555-3001F provided by its distributors.

LED, Round, Dome Top, Transparent, Red, 650nm, 40°, 1.6V, TH, 2.03mm × 2.03mm × 2mm
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
INDICATOR, LED PCB, 2MM, RED, 1.6V; LED Color:Red; No. of LEDs:1LEDs; LED Mounting:Through Hole; Bulb Size:2mm; Forward Current If:20mA; Luminous Intensity:1.2mcd; Forward Voltage:1.6V; Viewing Angle:40°; Height:6.35mm;
Indicator, Led Pcb, 2Mm, Red, 1.6V; Led Color:Rojo; Tamaño De Bulbo:2Mm; Tensión Directa:1.6V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:1.2Mcd; Led, Montaje:Through Hole; Ángulo De Visión:40°; Altura:6.35Mm |Dialight 555-3001F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-3001F.
  • 5553001F