What’s new: Find the right parts faster with our redesigned experience

Learn more

Osram SFH 4059

Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R
$ 0.323
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4059.

IHS

Datasheet17 pages4 years ago

Osram Opto SCT

Inventory History

3 month trend:
+6.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 660nm 2-Pin Chip 1206(3216Metric) T/R
Infrared Emitter 850nm 16mW/sr Circular Top Mount 2-Pin SMD T/R
KingbrightAPTD3216SYCK
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)
KingbrightAPTD3216SRCPRV
APTD3216SRCPRV Red LED; 640 nm 3216 (1206) Clear; Dome Lens SMD package
KingbrightAPTD3216SURCK
Single-color LEDs; KINGBRIGHT; APTD3216SURCK; Red; 50 °; 1.95 V; 1206
850nm 80¡ã 1.45V circular transparent red 1206 SMD mount 3.3mm*1.7mm*1mm

Descriptions

Descriptions of Osram SFH 4059 provided by its distributors.

Infrared Emitter 850nm 100mW/sr Circular Top Mount 2-Pin SMD T/R
OPTO SFH 4059 CHIPLED IR LED, 860NM, SMD PACKAGE
High Power Infrared Emitter, 3.2mmx1.6mmx1.9mm, -40°C to 85°C
Osram Opto SCT
2V red 860nm 20¡ã 12V(Max) SMD SMD mount 1.7mm*1.7mm*1.85mm
OSRAM Chip LED Lens, SFH 4059 850nm
Emitters and Detectors for Infrared (IR) Touchscreens
High Power Infrared Emitter (850 nm)
- Pre-ordered transistors ROHS
Beam Angle ° = 20 / Viewing Angle ° = 20 / Package / Case Size = 1206 / Forward Current (If) mA = 70 / Forward Voltage (Vf) V = 1.6 / Mounting Type = SMD / Peak Wavelength nm = 860 / Radiant Intensity mW/sr = 100 / Power Rating mW = 140 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A2991
  • Q65111-A2991
  • Q65111A2991
  • SFH4059