Osram SFH 4544

Opto Sfh 4544 Ir Led, 950NM, T-1 3/4 (5MM) Through Hole Package
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Osram SFH 4544.

JRH Electronics

Datasheet16 pages1 year ago

Osram Opto SCT

TME

Inventory History

3 month trend:
-18.93%

CAD Models

Download Osram SFH 4544 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-11-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
940nm 20° 1.2V Dome red Plugins Through hole mounting 8.7mm(height)
LED, Dome, Red, TH, 940nm, 20°, 1.5V, 6mm × 4.8mm × 7.7mm
ams-OSRAMIRL 81A
IR-LED Radiant intensity: 1.0 mW/sr Light colour: Infrared Package: 2 pin Peak wave length: 880 nm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
LED, Round Dome, Transparent Colorless/Amber, 610nm, 20°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm

Descriptions

Descriptions of Osram SFH 4544 provided by its distributors.

OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
LED IrLED 75mW 950nm Standard LED 2-Pin T-1 3/4
Infrared Emitter 950nm 550mW/sr Circular Top Mount 2-Pin T-1 3/4
Infrared LED, 4.95mm, 1-Element, 950nm
Infrared Emitter, 5.5mmx5.5mmx8.2mm, -40°C to 100°C
Osram Opto SCT
T1 3/4 (Plastics 5Mm) Rohs Compliant: Yes
940nm 1.6...1.9V Through hole mounting
IR Emitter 950nm 100mA 1.6V T1 3/4
- Pre-ordered transistors ROHS

Manufacturer Aliases

Osram has several brands around the world that distributors may use as alternate names. Osram may also be known as the following names:

  • OSR
  • ams OSRAM
  • OSRA
  • OSRAM GmbH
  • OSRM
  • ams-OSRAM USA INC
  • OSRAM Lighting Systems
  • OSRAM Opto Semiconductors Inc
  • OSRAM SEMICONDUCTORS
  • OSRAM SYLVANIA Inc
  • Ams Osram Group
  • OSRAM OPTO SEMICONDUCTORS GMBH
  • OSRAM DIGITAL SOLUTIONS
  • OSRAMOP
  • Osram Components
  • OSRAM Opto (ams OSRAM)
  • OSRAM-WG
  • OSRAM SEMI
  • Osram Leuchtmittel
  • OSRAM Semiconductor
  • OSRAM ROHS
  • Osram Auto
  • OSRMA
  • OSRAMOS
  • OSRAM LIMITED
  • ams-Osram AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q65111 A4886
  • Q65111-A4886
  • Q65111A4886
  • SFH 4544.
  • SFH4544