ROHM RTF016N05TL

N-Channel 45 V 1.6 A 190 mOhm 0.8 W Surface Mount Small Signal MOSFET - SOT-323T
$ 0.155
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM RTF016N05TL.

Farnell

Datasheet14 pages5 years ago

Newark

Future Electronics

Rohm SCT

Inventory History

3 month trend:
-2.61%

CAD Models

Download ROHM RTF016N05TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel Power MOSFET 30V, 2A, 165mΩ
Dual N-Channel 20 V 380 mOhm 1.8 nC 0.8 W Silicon SMT Mosfet - SOT-363
Single N-Channel Power MOSFET 20V, 2A, 125mΩ
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
Trans MOSFET P-CH 20V 2.5A 4-Pin Micro Foot T/R

Descriptions

Descriptions of ROHM RTF016N05TL provided by its distributors.

N-Channel 45 V 1.6 A 190 mOhm 0.8 W Surface Mount Small Signal MOSFET - SOT-323T
Trans MOSFET N-CH Si 45V 1.6A 3-Pin TUMT T/R
Small Signal Field-Effect Transistor, 1.6A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
45V 1.6A 320mW 190mΩ@1.6A,4.5V 1.5V@1mA N Channel 150pF@10V 2.3nC@4.5V +150℃@(Tj) TUMT3 MOSFETs ROHS
320mW(Ta) 12V 1.5V@1mA 2.3nC@ 4.5 V 1N 45V 190m¦¸@ 1.6A,4.5V 1.6A 150pF@10V SOT-323T-3 2mm*1.7mm*850¦Ìm
MOSFET, N-CH, 45V, 1.6A, SOT-323T; Transistor Polarity: N Channel; Continuous Drain Current Id: 1.6A; Drain Source Voltage Vds: 45V; On Resistance Rds(on): 0.14ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1.5V; Power Dissipation Pd: 800mW; Transistor Case Style: SOT-323T; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE