Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MCH3478-TL-W

Single N-Channel Power MOSFET 30V, 2A, 165mΩ
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3478-TL-W.

Farnell

Datasheet5 pages12 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MCH3478-TL-W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
$ 0.196
Stock
256,392
747,497
Authorized Distributors
3
3
Mount
Surface Mount
-
Case/Package
SMD/SMT
SOT-23-3
Drain to Source Voltage (Vdss)
30 V
30 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
165 mΩ
165 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
-
800 mW
Input Capacitance
130 pF
130 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-07-05
LTD Date2022-07-05
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Single P-Channel Power MOSFET, -30V, -2A, 150mΩ
MOSFETs- Power and Small Signal 30V 3.9A Dual No-Cancel/No-Return
Single N-Channel Power MOSFET 30V,1.8A, 180mΩ
Single N-Channel 30 V 28 mOhm SMT TrenchFET Power Mosfet - 1206-8 ChipFET
Trans MOSFET N-CH 30V 6A 8-Pin Chip FET T/R

Descriptions

Descriptions of onsemi MCH3478-TL-W provided by its distributors.

Single N-Channel Power MOSFET 30V, 2A, 165mΩ
800mW(Ta) 12V 1.7nC@4.5V N-Ch MOSFET 30V 165mΩ@1A,4.5V 2A 130pF@10V MCPH-3 SMD 2mm × 1.6mm × 880μm
Trans MOSFET N-CH Si 30V 2A 3-Pin MCPH T/R
Power Field-Effect Transistor, 2A I(D), 30V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Small Signal Field-Effect Transistor
Transistor Polarity:n Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:2A; On Resistance Rds(On):0.125Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:-; No. Of Pins:3Pinsrohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3478-TL-W.
  • MCH3478TLW