onsemi MCH3476-TL-W

Single N-Channel Power MOSFET 20V, 2A, 125mΩ
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MCH3476-TL-W.

IHS

Datasheet0 pages0 years ago

onsemi

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.099
$ 0.116
Stock
985,155
412,417
Authorized Distributors
2
3
Mount
Surface Mount
-
Case/Package
SMD/SMT
SOT-23-3
Drain to Source Voltage (Vds)
20 V
20 V
Continuous Drain Current (ID)
2 A
2 A
Threshold Voltage
-
-
Rds On Max
125 mΩ
125 mΩ
Gate to Source Voltage (Vgs)
12 V
12 V
Power Dissipation
-
800 mW
Input Capacitance
128 pF
128 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-03-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

MCH6660 Series 20 V 136 mOhm 2A/1.5A N/P-Ch Power Mosfet - MCPH6
Dual N-Channel 20 V 380 mOhm 1.8 nC 0.8 W Silicon SMT Mosfet - SOT-363
Transistor, Power MOSFET, N-ch, 20V, 2A, SOT-23-3, SMD

Descriptions

Descriptions of onsemi MCH3476-TL-W provided by its distributors.

Single N-Channel Power MOSFET 20V, 2A, 125mΩ
Trans MOSFET N-CH 20V 2A 3-Pin MCPH T/R
Small Signal Field-Effect Transistor, 2A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
800mW(Ta) 1.3V@1mA 1.8nC@ 4.5V 1individualNChannel 20V 125mΩ@ 1A,4.5V 128pF@10V SC-70FL SMD mount
MOSFET N-CH 20V 2A SC70FL/MCPH3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCH3476TLW