What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI5457DC-T1-GE3

Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI5457DC-T1-GE3.

IHS

Datasheet11 pages10 years ago
Datasheet11 pages13 years ago

Future Electronics

Inventory History

3 month trend:
-12.46%

CAD Models

Download Vishay SI5457DC-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Single N-Channel ChipFET™ Power MOSFET 20V 7.2A 30mΩ
Single N-Channel Power MOSFET 20V, 7A, 24mΩ
MOSFET N-CH 20V 4.5A SC70 / N-Channel 20 V 4.5A (Ta) 1W (Ta) Surface Mount SC-70FL/MCPH3

Descriptions

Descriptions of Vishay SI5457DC-T1-GE3 provided by its distributors.

Single P-Channel 20 V 36 mO 38 nC Surface Mount Mosfet - ChipFET-1206-8
MOSFET Devices; VISHAY; SI5457DC-T1-GE3; 20 V; 6 A; 12 V; 2.3 W
场效应管, MOSFET, P沟道, 20V, 6A, 1206 CHIPFET;
Trans MOSFET P-CH 20V 6A 8-Pin Chip FET T/R
Power Field-Effect Transistor, 6A I(D), 20V, 0.036ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:p Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:6A; On Resistance Rds(On):0.03Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1.4V Rohs Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5457DC-T1-GE3.