Vishay SI5513CDC-T1-GE3

Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI5513CDC-T1-GE3.

Newark

Datasheet16 pages10 years ago
Datasheet16 pages10 years ago
Datasheet16 pages13 years ago
Datasheet16 pages10 years ago
Datasheet16 pages11 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-10-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Power MOSFET -20V -5.3A 60 mOhm Single P-Channel ChipFET
Tape & Reel (TR) Surface Mount 2P-Channel (Dual) 8 Mosfet Array 7.3nC @ 4.5V 4.5A 1.5W 63ns
Single P-Channel ChipFET™ Power MOSFET -20V -4.9A 65mΩ

Descriptions

Descriptions of Vishay SI5513CDC-T1-GE3 provided by its distributors.

Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8
Small Signal Field-Effect Transistor, 4A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
Transistor Polarity:Complementary N And P Channel; Drain Source Voltage Vds:20V; Continuous Drain Current Id:4A; On Resistance Rds(On):0.045Ohm; Transistor Mounting:Surface Mount; Rds(On) Test Voltage Vgs:4.5V; No. Of Pins:8Pins Rohs Compliant: No |Vishay SI5513CDC-T1-GE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI5513CDC-T1-GE3.