Vishay SI8465DB-T2-E1

Trans MOSFET P-CH 20V 2.5A 4-Pin Micro Foot T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI8465DB-T2-E1.

Farnell

Datasheet8 pages16 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-28
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Single P-Channel Power MOSFET -20V, -3A, 83mΩ
P-Channel Power MOSFET, -20V, -3A, 85mΩ, Single EMH8 with Schottky Diode
Single P-Channel Power MOSFET, -20V, -4A, 83mΩ
SI5935CDC-T1-GE3 DUAL P-CHANNEL MOSFET TRANSISTOR,3.8 A,20V,8-PIN 1206 CHIPFET
Trans MOSFET P-CH 20V 4A 8-Pin Chip FET T/R
Dual N&P-Channel 20 V 0.055/0.15 O Surface Mount Mosfet - ChipFET-1206-8

Descriptions

Descriptions of Vishay SI8465DB-T2-E1 provided by its distributors.

Trans MOSFET P-CH 20V 2.5A 4-Pin Micro Foot T/R
Small Signal Field-Effect Transistor, 2.5A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET 20V 3.8A 1.8W 104mohm @ 4.5V
P CHANNEL MOSFET, -20V, 3.8A; Transistor; P CHANNEL MOSFET, -20V, 3.8A; Transistor Polarity:P Channel; Continuous Drain Current Id:-3.8A; Drain Source Voltage Vds:-20V; On Resistance Rds(on):104mohm; Rds(on) Test Voltage Vgs:-4.5V; Threshold Voltage Vgs Typ:-1.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric