ROHM MR45V256AMAZAAT-L

256Kb £¨32K x 8£© 32 k x 8 3V FRAM, Non-Volatile 3.6V 15MHz SPI 10Year SOP-8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM MR45V256AMAZAAT-L.

Newark

Datasheet20 pages14 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 5.59
$ 5.59
Stock
136,315
919,182
919,182
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Density
-
256 kb
256 kb
Access Time
-
9 ns
9 ns
Frequency
15 MHz
40 MHz
40 MHz
Interface
SPI, Serial
Serial
Serial
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Ferroelectric Memory (FRAM)
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOP T/R
EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100

Descriptions

Descriptions of ROHM MR45V256AMAZAAT-L provided by its distributors.

256Kb £¨32K x 8£© 32 k x 8 3V FRAM,Non-Volatile 3.6V 15MHz SPI 10Year SOP-8
NVRAM FRAM Serial-SPI 256K-Bit 3.3V 8-Pin SOP
IC FRAM 256KBIT SPI 15MHZ 8SOP
F-RAM, NON-VOL, 256KBIT, 15MHZ, SOP-8; Memory Size:256Kbit; Memory Organisation:32K x 8bit; IC Interface Type:SPI; Clock Frequency:15MHz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Memory Case Style:SOP; No. of Pins:8Pins; RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE