Descriptions of Infineon FM25V02A-GTR provided by its distributors.
Ferroelectric RAM (FRAM), 256 Kbit (32K x 8) SPI, 40 MHz, 2 V to 3.6 V Supply, SOIC-8
F-RAM (Nonvolatile Ferroelectric RAM), 256 Kb Density, SOP-8, RoHS
Cypress Semiconductor SCT
256Kb £¨32K x 8£© 32Kx8 2V 3.6V 16ns SPI 151years SOIC-8 , 1.73mm
EAR99 Surface Mount Tape & Reel (TR) FRAM (Ferroelectric RAM) ic memory 40MHz 9ns 1.727mm 150muA
FRAM Memory; 256kb; 32kx8bit; 40MHz; serial SPI; 2V-3.6V; -40+85 deg.C; SMD; SO8
FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC T/R
FRAM(铁电体 RAM) 存储器 IC 64Kb I2C 1 MHz 550 ns 8-SOIC
芯片, 256-KB(32KX8), 串行, F-RAM;
IC, FRAM Memory, 256K, 40MHz, 8-SOIC
F-RAM NVRAM FRAM Memory Serial
FRAM, 32KX8, Serial, SPI, PDSO8
FERROELECTRIC RAM, SPI, 256KBIT, SOIC-8; Memory Configuration:32K x 8bit; Interfaces:SPI; Clock Frequency Max:40MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; IC Case / Package:SOIC; No. of Pins:8Pins; IC Mounting:Surface MountRoHS Compliant: Yes