ROHM BR25H128F-2CE2

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOP T/R
$ 0.927
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BR25H128F-2CE2.

IHS

Datasheet33 pages11 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM BR25H128F-2CE2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2028-03-31

Related Parts

EEPROM Serial-SPI 16K-bit 2K x 8 3.3V/5V 8-Pin SOP T/R Automotive AEC-Q100
EEPROM Serial-SPI 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
EEPROM Serial-SPI 32K-bit 4K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOP T/R
Flash Memory, Serial NOR, 2 Mbit, 256K x 8bit, SPI, SOIC, 8 Pins
LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8

Descriptions

Descriptions of ROHM BR25H128F-2CE2 provided by its distributors.

EEPROM Serial-SPI 128K-bit 16K x 8 3.3V/5V Automotive 8-Pin SOP T/R
128Kb £¨16K x 8£© 2.5V~5.5V 16Kx8 2.5V EEPROM,Non-Volatile 5.5V 10MHz 40ns SPI 100Year SOP-8
BR25H128-2C Series 128 Kb (16 K x 8) 10 MHz SPI EEPROM Memory IC - SOP-8
Surface Mount Cut Tape (CT) CMOS IT ALSO HAVE FREQUENCY 5MHZ OPERATES AT 2.5TO 5.5V SUPPLY VOLTAGE; SEATED HGT CALCULATED ic memory 10MHz 4ms 4.4mm 0.00001A
Serial Eeprom, 10Mhz, Sop-8; Memory Size:128Kbit; Eeprom Memory Configuration:16K X 8Bit; Memory Interface Type:serial Spi; Clock Frequency:10Mhz; Memory Case Style:sop; No. Of Pins:8Pins; Supply Voltage Min:2.5V; Supply Voltage Rohs Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR25H128F2CE2