Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LE25U40CMC-AH

LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LE25U40CMC-AH.

Future Electronics

Datasheet24 pages10 years ago

Upverter

onsemi

Inventory History

3 month trend:
-45.80%

CAD Models

Download onsemi LE25U40CMC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2013-07-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
NOR Flash Serial-SPI 3.3V 512Kbit 64K x 8bit 12ns 8-Pin SOIC N Tube
Microchip 1Mbit Split flash memory chip, SPIinterface, SOIC-8, 4 x 5 x 1.5mm

Descriptions

Descriptions of onsemi LE25U40CMC-AH provided by its distributors.

LE25U40CMC Series 4 Mb (512K x 8) 3.6 V Surface Mount SPI Serial Flash - SOIC-8
Serial Flash Memory, 4 Mb (512K x 8)
LE25U40CMC-AH, S-FLASH MEMORY(4M) | ON Semiconductor LE25U40CMC-AH
onsemi 4Mbit NORflash memory chip, SPIinterface, SOP J-8, 4.9 x 3.9 x 1.5mm
Flash Memory, 4Mbit, Spi, Sop-8; |Onsemi LE25U40CMC-AH
e3 Surface Mount LE25U40 Tape & Reel (TR) ic memory 40MHz 5ms 3.9mm 15mA
LE25U40CMC - SERIAL FLASH MEMORY
IC FLASH 4MBIT SPI 40MHZ 8SOPJ
FLASH MEMORY, 4MBIT, SPI, SOP-8; Flash Memory Type: Serial NOR; Memory Size: 4Mbit; Flash Memory Configuration: 512K x 8bit; IC Interface Type: Serial, SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 40MHz; A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LE25U40CMCAH