
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST45814049 | 92 | 1 | 15h | ||||||||
| Verical | MNR18E0APJ104 | 19,140 | 100 | |||||||||
| Arrow Electronics | MNR18E0APJ104 | 19,140 | 1 | |||||||||
| Future Electronics | MNR18E0APJ104 | 0 | 5K | Tape & Reel | ||||||||
| Win Source | WS-MNR18E0APJ104 | 6,180 | 3090 | 22h |
Download ROHM MNR18E0APJ104 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of ROHM MNR18E0APJ104 provided by its distributors.
ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names: