Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V104JV

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V104JV.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
+12.62%

CAD Models

Download Panasonic EXB-38V104JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.015
Stock
1,075,398
281,937
Authorized Distributors
6
5
Resistance
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
0612
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-V8V104JV
Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film NET 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
PanasonicEXB-28V104JX
Res Thick Film Array 0804 100K Ohm 5% Ý200ppm/ÝC ISOL 8-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC124-JR-07100KL
Array Chip Resistor Thick Film 100kOhm 5% ISOL Molded 8-Pin 0804 Convex Paper T/R
CTS Components741X083104JP
Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
PanasonicEXB-28V913JX
Res Thick Film Array 91K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R

Descriptions

Descriptions of Panasonic EXB-38V104JV provided by its distributors.

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Avnet Japan
CHIP RESISTOR ARRAY Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 100000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
EXB-38V Series 0603 0.063 W 100 kOhm ±5 % 4 Element SMT Chip Resistor Array
RES THKFLM ARY 1206 100K OHM 5% 200PPM/ C ISOL 8PIN CNVX SM
Resistor Array, Chip, 4 elements 100Kohm, 7 inch
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 100kOhm ±200ppm/C ±5%
RES ARRAY 4 RES 100K OHM 1206 / 100k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
RESISTOR, AEC-Q200, ISO, 100K, 5%, 50V; Resistance: 100kohm; Product Range: EXB3 Series; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: -; No. of Pins: 8Pins; Voltage Rating: 50V; Power Rating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB 38V 104 JV
  • EXB-38V104JV.
  • EXB38V104JV